| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DKSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DKSD |
EBC55DKSD
| Heilind Number: | SULEBC55DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DKSD |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board connector, SKU EBC55DKSD, is designed for high-performance applications. With a 3A amperage rating and a voltage of 700VAC, it ensures reliable power transmission. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity. The 2.54mm pitch and 110 positions offer versatile connectivity options. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. The straight orientation and clearance hole mount type make installation easy. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The matte tin termination plating ensures durability. Perfect for high-reliability applications, this connector is a crucial component for your PCB assembly needs.

