EBC55DKSH

Heilind Number:SULEBC55DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKSH

Detailed Description

Introducing the EBC55DKSH, a high-performance female board-to-board PCB connector designed for precision and durability. Crafted with PBT and phosphor bronze materials, this connector ensures reliable conductivity in demanding environments. Featuring a dual-row layout with a pitch of 2.54mm, it offers 110 positions for seamless connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method is through-hole with a tail length of 4.83mm, making installation easy and secure. This connector, with a straight orientation and a clearance hole mount type, is ideal for various electronics and computer systems. Trust in its quality construction, including matte tin termination plating, for long-lasting performance. Whether for industrial machinery, telecommunications, or aerospace, the EBC55DKSH connector is the reliable choice.