EBC55DKSI

Heilind Number:SULEBC55DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKSI

Detailed Description

Introducing the EBC55DKSI, a high-performance board to board PCB connector designed for seamless electronic connections. This female connector features two rows with a threaded mount type, ensuring secure installation. With a pitch of 2.54mm and a maximum voltage of 700VAC, it offers reliable power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and straight orientation enable easy mating. With 110 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating ensures durability. Perfect for applications in the aerospace, defense, and industrial sectors, the EBC55DKSI is a trusted solution for efficient PCB connections.