EBC55DKSS

Heilind Number:SULEBC55DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKSS

Detailed Description

The EBC55DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows of contacts and a side-hole mount type for easy installation. Utilizing gold-plated Phosphor Bronze contacts with a cantilever design, it guarantees low contact resistance and high signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its 110 positions and 2.54mm pitch offer ample connectivity options for complex PCB layouts. With matte tin termination plating, it ensures solder joint reliability. The EBC55DKSS is a top choice for engineers seeking a durable, high-reliability connector solution.