EBC55DKST

Heilind Number:SULEBC55DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKST

Detailed Description

Introducing the EBC55DKST, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With 110 positions across two rows and a pitch of 2.54 mm, it provides ample connectivity in a compact design. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Trust the EBC55DKST for seamless board-to-board connections in your electronic systems.