EBC55DKUD

Heilind Number:SULEBC55DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKUD

Detailed Description

Introducing the EBC55DKUD Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With a compact form factor and two rows of female pins, this connector offers seamless integration on PCBs. Engineered with PBT and Phosphor Bronze materials, it ensures durability and reliable performance in various applications. The gold-plated contacts guarantee optimal signal transmission, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method provide secure attachment to the board. With 110 positions and a pitch of 2.54 mm, it accommodates multiple connections with precision. The matte tin termination plating further enhances its longevity. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC55DKUD ensures seamless connectivity and performance.