EBC55DKUH

Heilind Number:SULEBC55DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKUH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKUH

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector with SKU EBC55DKUH. This female connector, featuring two rows and a clearance hole mount type, offers reliable connectivity in electronic assemblies. With a 3A amperage rating and a contact material of gold-plated phosphor bronze, it ensures efficient signal transmission. The cantilever contact type and right-angle orientation make it suitable for space-saving designs. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is ideal for various applications. Its 110 positions, along with a 2.54mm pitch, provide ample connectivity options. The connector's matte tin termination plating ensures durability and longevity. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution without compromising performance. This high-quality connector is a perfect choice for demanding PCB interconnectivity needs.