EBC55DKUI

Heilind Number:SULEBC55DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKUI

Detailed Description

Introducing the EBC55DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the cantilever contact type and right-angle orientation optimize signal transmission. With 110 positions and a voltage rating of 700 VAC, this connector is ideal for power and data-intensive systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers durability and longevity. The matte tin termination plating enhances solderability, further ensuring a robust connection. With a compact size of 13.97mm in height and 9.4mm in width, the EBC55DKUI is space-efficient without compromising performance. Trust in this connector for your critical electronic connections.