EBC55DKUN

Heilind Number:SULEBC55DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKUN

Detailed Description

Introducing the EBC55DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a right-angle orientation, this connector offers efficient and space-saving connectivity. Featuring 110 female contacts made of durable Phosphor Bronze with gold plating, it ensures reliable signal transmission at a maximum voltage of 700 VAC and 3A current. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers versatility in installation. Trust the EBC55DKUN for your connectivity needs in aerospace, defense, or industrial applications.