EBC55DKUS

Heilind Number:SULEBC55DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKUS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKUS

Detailed Description

The EBC55DKUS is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The cantilever contact type with gold plating guarantees excellent signal integrity. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it conserves space on the board. The contact material of phosphor bronze and termination plating of matte tin ensure durability and corrosion resistance. Ideal for industrial and electronic applications, the EBC55DKUS is a reliable solution for your connectivity needs.