EBC55DKUT

Heilind Number:SULEBC55DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKUT

Detailed Description

Introducing the EBC55DKUT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in demanding environments. Its female gender, two rows, and threaded mount type make it easy to install, while the thru-hole termination method guarantees secure connections. The cantilever contact type, plated with gold, offers excellent conductivity, with a pitch of 2.54mm accommodating precise PCB layouts. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 110 positions and a tail length of 6.35mm, it provides ample connectivity options. Trust the EBC55DKUT for efficient and durable board-to-board connections in your systems.