| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DPBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DPBH |
EBC55DPBH
| Heilind Number: | SULEBC55DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With an amperage of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The double-point contact design and clearance hole mount type make installation easy and secure, while the right-angle orientation saves space on PCBs. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Trust the EBC55DPBH for robust and high-speed data transmission in your electronic systems.

