EBC55DPBI

Heilind Number:SULEBC55DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPBI

Detailed Description

EBC55DPBI is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 110 positions, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various electronic systems. The termination method is through-hole, guaranteeing easy and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and threaded mount type provide flexibility in placement. With a tail length of 2.54mm and a compact design, it saves valuable board space. The termination plating with matte tin further enhances its durability. Whether in industrial machinery or consumer electronics, the EBC55DPBI connector is a dependable choice for seamless PCB connections.