EBC55DPBN

Heilind Number:SULEBC55DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPBN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPBN

Detailed Description

Introducing the EBC55DPBN, a high-performance female PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of double-point contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for harsh environments. Measuring just 14.22mm in height and 10.16mm in width, it offers a compact solution for space-constrained designs. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust the EBC55DPBN for reliable board-to-board and card edge connections in your projects.