EBC55DPBS

Heilind Number:SULEBC55DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPBS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPBS

Detailed Description

Introducing the EBC55DPBS, a high-performance female connector designed for robust board-to-board PCB connections. Featuring PBT & Phosphor Bronze construction with gold-plated double-point contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700 VAC. With a right-angle orientation, side-hole mount, and through-hole termination method, it offers easy and secure installation. Its 2.54mm pitch and 110 positions allow for efficient connectivity in various applications. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With matte tin termination plating and a compact design (14.22mm height, 10.16mm width), the EBC55DPBS is a versatile solution for your connectivity needs in aerospace, defense, and industrial settings.