EBC55DPDH

Heilind Number:SULEBC55DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPDH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPDH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC55DPDH. Designed for high-performance applications, this connector features a double-point contact system with gold plating for reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures robust power transmission. The connector, with two rows and 110 positions, offers ample connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Crafted from durable materials, including phosphor bronze contacts, this connector guarantees longevity even in harsh environments. It operates flawlessly in a wide temperature range from -65 to 125°C. The matte tin termination plating enhances soldering durability. Compact yet sturdy, with a height of 15.49mm and width of 10.16mm, it is ideal for space-constrained applications. Trust the EBC55DPDH for seamless and efficient board-to-board connections.