EBC55DPDI

Heilind Number:SULEBC55DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPDI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPDI

Detailed Description

This high-performance Board To Board PCB Connector, SKU EBC55DPDI, features a durable construction of PBT and Phosphor Bronze with gold plating, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for various power applications. The connector, designed for female gender with double-point contact type, offers secure and stable connections. Its threaded mount type and through-hole termination method make installation easy. With 2 rows and 110 positions spaced at 2.54mm pitch, it allows for efficient PCB connections. Operating in a wide temperature range (-65 to 125°C) and with matte tin termination plating, this connector is ideal for demanding environments. Measuring .61 inches in height and .4 inches in width, it provides a compact yet robust solution for your connectivity needs. Perfect for industrial and electronic applications, the EBC55DPDI ensures high reliability and performance.