EBC55DPDN

Heilind Number:SULEBC55DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPDN

Detailed Description

Introducing the female Double Point Board to Board PCB Connector, SKU EBC55DPDN. Featuring a contact pitch of 2.54 mm (0.1 in) and a total of 110 positions across 2 rows, this connector ensures reliable and efficient connectivity in your electronic projects. With a voltage rating of 700 VAC and an amperage of 3 A, it meets high-performance standards. The termination method of Thru Hole and contact plating of gold on phosphor bronze contacts guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125 °C, it's suitable for diverse environments. The connector's compact design, with a height of 15.49 mm and width of 10.16 mm, allows for space-saving integration. It is ideal for applications in telecommunications, industrial electronics, and more. Upgrade your connectivity solutions with the EBC55DPDN connector.