EBC55DPDS

Heilind Number:SULEBC55DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPDS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPDS

Detailed Description

Introducing the EBC55DPDS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a gender specification of Female and featuring two rows of contacts, this connector offers reliable signal transmission. Its Side Hole mount type and Thru-Hole termination method ensure secure attachment to PCBs. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity even in demanding environments. The Gold-plated contacts provide optimal conductivity, while the Matte Tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. With a straight orientation and a total of 110 positions, it facilitates efficient PCB connections. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Suitable for use in various industries, including aerospace, telecommunications, and automotive, the EBC55DPDS is a versatile and dependable solution for your connectivity needs.