EBC55DPEH

Heilind Number:SULEBC55DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPEH

Detailed Description

Introducing the EBC55DPEH, a high-performance PCB connector designed for precision connectivity in electronic applications. Boasting a robust construction of PBT and Phosphor Bronze, this female connector features two rows for efficient signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power delivery. The Thru Hole mount type and right-angle orientation offer versatility in installation. Gold-plated double-point contacts guarantee low contact resistance and optimal signal integrity. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for demanding environments. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options on the PCB. The Matte Tin termination plating ensures durability and longevity. Perfect for hi-rel applications, the EBC55DPEH sets the standard for performance in board-to-board and card edge connections.