EBC55DPEI

Heilind Number:SULEBC55DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPEI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPEI

Detailed Description

Introducing the EBC55DPEI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. With a short description of PBT & phosphor bronze construction, this connector boasts an impressive amperage rating of 3A and a voltage capacity of 700 VAC, making it ideal for power and signal transmission. Featuring a female gender, double-point contact type, and right-angle orientation, it offers efficient connectivity in tight spaces. The threaded mount type and thru-hole termination method ensure secure attachment to PCBs. With two rows and 110 positions, it provides ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 14.22mm and width of 10.16mm, allows for space-saving installation. The matte tin termination plating adds further protection against corrosion. Trust the EBC55DPEI for seamless and high-speed data transmission in your electronic assemblies.