EBC55DPEN

Heilind Number:SULEBC55DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPEN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPEN

Detailed Description

Introducing our PBT & Phosphor Bronze Double Point Female PCB Connector, featuring a rugged construction designed for high-reliability applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures robust performance. Its right-angle orientation and two rows of 110 positions offer efficient PCB connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Termination is through hole with matte tin plating, suitable for secure soldering. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it versatile for various electronic devices. Trust in the reliability of the EBC55DPEN for your board-to-board and card edge connection needs.