EBC55DPES

Heilind Number:SULEBC55DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPES

Detailed Description

Introducing the EBC55DPES, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding electronic applications. Crafted with precision from PBT and Phosphor Bronze, this connector guarantees durability and reliability in every connection. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power delivery. Featuring a female gender, 2 rows of contacts, and a side hole mount type, it offers versatile installation options. The Thru Hole termination method with Gold-plated Phosphor Bronze contacts ensures low contact resistance and superior signal integrity. With a pitch of 2.54mm, double-point contact type, and right-angle orientation, it facilitates seamless PCB-to-PCB connections even in space-constrained environments. This connector's 110 positions and .18-inch tail length make it ideal for high-density applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. Measuring .56 inches in height and .4 inches in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EBC55DPES for efficient and durable board-level connections in your electronic designs.