EBC55DPMH

Heilind Number:SULEBC55DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPMH

Detailed Description

Introducing the EBC55DPMH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a double-point contact type and wire wrap termination method, it offers secure and efficient connectivity. Boasting a 2.54mm pitch and 110 positions across 2 rows, it's perfect for high-density applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for even the most demanding environments. The straight orientation and clearance hole mount type make installation easy, while the .61-inch height and .4-inch width allow for compact integration. Trust the EBC55DPMH for your connectivity needs in aerospace, defense, and other critical applications.