EBC55DPMI

Heilind Number:SULEBC55DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPMI

Detailed Description

Introducing the EBC55DPMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring double point contact technology, this connector ensures secure and reliable connections. It boasts a female gender, two rows of 110 positions each, and a threaded mount type for easy installation. The termination method is wire wrap, guaranteeing efficient connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers exceptional durability and conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its tail length of 14.22mm (.56 in) and low profile design with a connector height of 15.49mm (.61 in) make it ideal for space-constrained applications. With termination plating in matte tin, it ensures long-term performance. Whether used in aerospace, defense, or industrial settings, the EBC55DPMI guarantees efficient and reliable connectivity.