EBC55DPMN

Heilind Number:SULEBC55DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPMN

Detailed Description

This PBT and Phosphor Bronze female connector, featuring a double-point contact system, is designed for high-performance board-to-board and card edge connections. With a pitch of 2.54mm and 110 positions spread across 2 rows, it offers reliable connectivity in various electronic applications. The termination method of wire wrap ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for both power and signal applications. Its straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating further enhances its durability. Compact in size, with a height of 15.49mm and width of 10.16mm, this connector is a versatile solution for demanding PCB connectivity needs.