EBC55DPMS

Heilind Number:SULEBC55DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPMS

Detailed Description

Introducing the EBC55DPMS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm and featuring double-point contact technology, this connector ensures secure and stable connections. Its female gender and side-hole mount type make it versatile for various PCB setups. Constructed with PBT and phosphor bronze, it offers durability and excellent conductivity. Gold contact plating and matte tin termination plating enhance its corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe operation even in harsh environments. With 110 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring at a compact .61 inches in height and .4 inches in width, it saves space without compromising performance. Ideal for high-reliability applications, the EBC55DPMS is the perfect choice for your PCB connectivity needs.