EBC55DPNH

Heilind Number:SULEBC55DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPNH

Detailed Description

Introducing the EBC55DPNH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability and reliability in harsh environments. This connector, with a 2.54mm pitch and double-point contact type, offers secure and efficient connectivity. Its female gender, double-row design with 110 positions, and clearance hole mount type make it suitable for various circuit board configurations. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent performance standards. Ideal for aerospace, defense, and industrial applications, the EBC55DPNH connector is a dependable choice for your connectivity needs.