EBC55DPNI

Heilind Number:SULEBC55DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPNI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPNI

Detailed Description

The EBC55DPNI is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it offers exceptional durability and reliability. Featuring a double-point contact design with gold plating, it ensures optimal conductivity and signal integrity. This female connector has two rows and 110 positions, accommodating complex PCB layouts. The threaded mount and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact height of 14.22mm and width of 10.16mm, it saves space while delivering high performance. Ideal for aerospace, defense, and industrial applications, the EBC55DPNI is a top choice for engineers seeking quality and durability in their designs.