EBC55DPNN

Heilind Number:SULEBC55DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPNN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPNN

Detailed Description

Introducing the EBC55DPNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in every use. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and a pitch of 2.54mm accommodates 110 positions, offering versatile connectivity options. Its double-point contact design with gold plating ensures optimal signal transfer, while the matte tin termination plating enhances durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and card extender termination method make installation easy, with a tail length of 15.12mm providing a secure connection. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet robust. Ideal for use in hi-rel applications, the EBC55DPNN sets a new standard in connectivity solutions. Elevate your electronic designs with this cutting-edge connector.