EBC55DPNS

Heilind Number:SULEBC55DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPNS

Detailed Description

Introducing the EBC55DPNS, a high-performance PCB connector designed for demanding applications. This female connector features two rows for secure attachment, with a side hole mount type for easy installation. Its PBT and Phosphor Bronze construction ensures durability, while gold contact plating guarantees optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers reliable power transmission. The double-point contact type and straddle orientation further enhance its connectivity. With 110 positions and a tail length of 15.12mm, it accommodates multiple connections with ease. Operating in a wide temperature range (-65 to 125°C) and featuring matte tin termination plating, this connector is suitable for various environments. Perfect for hi-rel applications, the EBC55DPNS is a versatile and reliable solution for your PCB connectivity needs.