EBC55DPRH

Heilind Number:SULEBC55DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPRH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPRH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC55DPRH, features a double-point contact system with gold plating, ensuring reliable conductivity. With a clearance hole mount type and card extender termination method, it offers easy installation on PCBs. Boasting 110 positions across 2 rows with a pitch of 2.54mm, it allows for versatile connectivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for high-power applications. Its rugged construction, with a wide operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Measuring 14.22mm in height and 10.16mm in width, it provides a compact yet efficient solution for board-to-board connections. With matte tin termination plating, it ensures durability and longevity. Whether for industrial or commercial use, this connector is a reliable choice for your connectivity needs.