EBC55DPRI

Heilind Number:SULEBC55DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPRI

Detailed Description

EBC55DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a double-point contact design and a voltage rating of 700 VAC, it offers excellent signal transmission capabilities. The connector is suitable for use in female connectors with two rows, offering 110 positions for versatile connectivity. Its threaded mounting type and card extender termination method provide secure attachment and easy installation. Operating efficiently in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The connector's compact size, with a height of 14.22 mm and width of 10.16 mm, makes it space-efficient for PCB layouts. With matte tin termination plating and compliance with industry standards, it guarantees long-term performance and durability. Perfect for aerospace, defense, and industrial applications, the EBC55DPRI is a reliable solution for your connectivity needs.