EBC55DPRN

Heilind Number:SULEBC55DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPRN

Detailed Description

This high-performance female board-to-board PCB connector, with SKU EBC55DPRN, is designed for precision connectivity in electronic devices. Featuring a robust construction using PBT and Phosphor Bronze materials, it ensures reliable operation even in demanding environments. With a double-point contact design and gold-plated terminations, it guarantees low contact resistance and high signal integrity. The connector, with a pitch of 2.54mm and 110 positions across 2 rows, offers ample connectivity options. Rated for 700VAC and 3A, it meets stringent electrical requirements. Its straddle orientation and card extender termination method make it versatile for various PCB applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in both performance and durability. Perfect for use in telecommunications, industrial control systems, and more, this connector is a key component for seamless electronic connections.