| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DPRS |
EBC55DPRS
| Heilind Number: | SULEBC55DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DPRS, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and voltage capability of 700 VAC, it is suitable for a wide range of applications. The female gender, double-point contact type, and side-hole mount make for easy and secure installations. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Trust in the EBC55DPRS for efficient and stable PCB connections in your projects.

