EBC55DPSH

Heilind Number:SULEBC55DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPSH

Detailed Description

Introducing the EBC55DPSH Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in demanding applications. This female connector features two rows with a total of 110 positions, allowing for efficient signal transmission. With a pitch of 2.54mm and contact plating in gold, it ensures reliable conductivity. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Constructed with durable PBT and phosphor bronze materials, it can handle an amperage of 3A and a voltage of up to 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and double-point contact type further enhance its performance. Measuring 15.49mm in height, 10.16mm in width, and with a tail length of 4.83mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the EBC55DPSH for secure and dependable connections in your electronic systems.