EBC55DPSI

Heilind Number:SULEBC55DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPSI

Detailed Description

Introducing the EBC55DPSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows, each accommodating 110 positions for efficient signal transmission. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliability, even in harsh operating conditions ranging from -65 to 125°C. The termination method is through-hole, ensuring secure attachment to the PCB. With a 2.54mm pitch and double-point contact design plated with gold, it offers excellent conductivity with a voltage rating of 700 VAC. The connector's straight orientation and threaded mount type facilitate easy installation. Matte tin plating on the termination enhances solderability. Compact yet robust, this connector, with a height of 15.49mm and width of 10.16mm, is ideal for demanding industrial and commercial applications. Elevate your electronic designs with the EBC55DPSI, the epitome of performance and precision.