EBC55DPSN

Heilind Number:SULEBC55DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DPSN

Detailed Description

Introducing the EBC55DPSN, a reliable and high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a female gender with two rows for efficient signal transmission, this connector boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees safe and stable power delivery. The straight orientation and termination method of thru hole installation make it easy to integrate into PCB assemblies. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a variety of environments. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. The matte tin termination plating enhances its longevity. Perfect for high-reliability applications, this connector is a must-have for any electronic design project.