EBC55DPSS

Heilind Number:SULEBC55DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPSS

Detailed Description

Introducing the EBC55DPSS, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features two rows with a side hole mount type, making it ideal for secure and stable connections. With a pitch of 2.54mm and gold-plated double point contacts, it ensures reliable signal transmission at amperages of up to 3A and voltages of 700VAC. The contact material of phosphor bronze and termination plating of matte tin guarantee excellent conductivity and corrosion resistance, even in harsh environments. With 110 positions and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for easy integration into PCB layouts. Trust in the EBC55DPSS for your connectivity needs, delivering unrivaled performance in every connection.