EBC55DPUN

Heilind Number:SULEBC55DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPUN

Detailed Description

Introducing the EBC55DPUN, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in demanding environments. Featuring PBT and Phosphor Bronze materials with gold-plated contacts, it guarantees excellent signal transmission while maintaining durability. The double-point contact design and right-angle orientation optimize space utilization on the PCB, making it ideal for compact electronic devices. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety and performance standards. The termination method of thru-hole soldering offers easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. With 110 positions and 2 rows, it provides ample connectivity options. The matte tin termination plating ensures corrosion resistance for long-term reliability. Trust the EBC55DPUN for efficient and durable board-to-board connections in your electronic designs.