EBC55DPUS

Heilind Number:SULEBC55DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DPUS

Detailed Description

Introducing the EBC55DPUS, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee optimal signal integrity. With 110 positions spread across two rows, it offers ample connectivity options. Its right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating ensures secure soldering. Compact in size with a connector height of 14.22 mm and width of 10.16 mm, it saves valuable board space. Trust the EBC55DPUS for reliable and efficient board-to-board connections in your electronic designs.