EBC55DRMD-S288

Heilind Number:SULEBC55DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRMD-S288

Detailed Description

Introducing the EBC55DRMDS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Its unique loop bellow contact type and straddle orientation offer efficient signal transfer. With 110 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The termination method using a card extender and matte tin plating guarantee easy installation and long-lasting performance. Perfect for use in aerospace, defense, and industrial applications, the EBC55DRMDS288 is a dependable solution for your connectivity needs.