| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DRMH-S288 |
EBC55DRMH-S288
| Heilind Number: | SULEBC55DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC55DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers excellent power transmission capabilities. Its 2.54mm pitch and 110 positions make it suitable for high-density installations. The connector's loop bellow contact type and straddle orientation guarantee secure connections, while the termination method of card extender with matte tin plating ensures easy and efficient assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC55DRMH-S288 is a dependable solution for critical electronic systems.

