EBC55DRMH

Heilind Number:SULEBC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRMH

Detailed Description

Introducing the EBC55DRMH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and optimal performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The female gender, two rows, and wire wrap termination method offer versatility in installation. Its Loop Bellow contact type and gold plating guarantee low contact resistance and superior signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial settings, the EBC55DRMH is a reliable solution for your connectivity needs.