EBC55DRMI-S288

Heilind Number:SULEBC55DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRMI-S288

Detailed Description

Introducing the EBC55DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender connector with two rows and a threaded mount type offers secure attachment. Utilizing a card extender termination method and gold-plated Phosphor Bronze contacts, it guarantees optimal signal transmission. Operating at amperages of up to 3A and voltages of 700VAC, it meets stringent performance requirements. The loop bellow contact type and straddle orientation provide efficient mating. With 110 positions and a pitch of 2.54mm, it facilitates high-density board-to-board connections. Its wide operating temperature range of -65 to 125°C and matte tin termination plating ensure durability. This connector, part of our Board to Board PCB Connectors and Card Edge Connectors product category, is the perfect solution for your connectivity needs.