EBC55DRMI

Heilind Number:SULEBC55DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DRMI

Detailed Description

Introducing the EBC55DRMI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact form factor and featuring two rows of female connectors, this component ensures seamless connectivity in your circuitry. The PBT and phosphor bronze construction, terminated via wire wrap method, guarantees robust performance even in demanding environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it's suitable for a wide range of power and signal transmission needs. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme conditions. With 110 positions and a pitch of 2.54mm, precise signal routing is assured. Whether in aerospace, telecommunications, or industrial applications, the EBC55DRMI is the perfect choice for ensuring secure and efficient connections on your PCBs.