| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DRMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DRMN-S288 |
EBC55DRMN-S288
| Heilind Number: | SULEBC55DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DRMN-S288, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power distribution. Featuring two rows of 110 female contacts with loop bellow contact type, it guarantees secure connections. The termination method, card extender, and contact material of phosphor bronze with gold plating enhance conductivity. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, it is suitable for a wide range of environments. The connector, with a compact height of 15.49mm and width of 9.4mm, offers space-saving connectivity. Its matte tin termination plating ensures durability. Ideal for use in hi-rel applications, this connector is a dependable choice for your PCB connectivity needs.

