EBC55DRMS-S288

Heilind Number:SULEBC55DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DRMS-S288

Detailed Description

The EBC55DRMS-S288 is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of contacts in a side hole mount type, it ensures secure attachment to the PCB. The termination method is through a card extender, utilizing Phosphor Bronze contacts plated with gold for enhanced durability and conductivity. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it provides efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for board-to-board connections. Terminated with matte tin plating, it complies with industry standards for reliability. With a total of 110 positions and a tail length of 13.84mm (.545 in), it accommodates multiple connections with ease. The EBC55DRMS-S288 is ideal for high-reliability applications in aerospace, defense, and industrial sectors, offering unparalleled performance and durability.