EBC55DRMS

Heilind Number:SULEBC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DRMS

Detailed Description

The EBC55DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The female connector has two rows with 110 positions, allowing for multiple connections. Its side hole mount type and wire wrap termination method offer easy installation. The phosphor bronze contacts with gold plating provide excellent conductivity and durability. With a pitch of 2.54mm, contact type of loop bellow, and straight orientation, it ensures precise and stable connections. The matte tin termination plating adds to its longevity. Measuring at .61 inches in height and 9.4mm in width, the EBC55DRMS is compact yet robust. Whether used in telecommunications, aerospace, or automotive applications, this connector guarantees high reliability and performance.