EBC55DRMT-S288

Heilind Number:SULEBC55DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DRMT-S288

Detailed Description

Introducing the EBC55DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a rugged mounting type, this connector ensures secure and reliable connections in industrial environments. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The female gender, loop bellow contact type, and straddle orientation make it versatile for various circuit board setups. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe operation even in harsh conditions. Boasting 110 positions and a tail length of 13.84mm (.545 in), it provides ample connectivity options. The matte tin termination plating ensures easy soldering onto PCBs. Perfect for high-reliability systems, this connector is a must-have for engineers and technicians working on mission-critical projects. Elevate your connectivity solutions with the EBC55DRMT-S288.